AEC-Q100 Oscillators

Results: 1,777
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 119In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 12/16 mm 245In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 12.288 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 50ppm 164In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 156In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm 2In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 90 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 180In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 165In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -40C +85C 2.5-3.3V 50ppm 29In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 1k pcs T&R 8 mm 662In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 16.384MHz, OE, 250 pcs T&R 8 mm 104In Stock
500Expected 14/12/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16.384 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 83.333MHz, OE, 250 pcs T&R 12/16 mm 207In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 83.333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm 178In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 33.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 52MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 52 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.4576MHz 3.3V -20C +70C 50ppm 175In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 6MHz, OE, 250 pcs T&R 8 mm 225In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 6 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25MHz 2.5-3.3V 50ppm -20C+85C 90In Stock
250Expected 30/11/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm 353In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50.0MHz -40C +85C 1.8V 50ppm 225In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -40C +85C 3.3V 50ppm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 35MHz, OE, T&R 30In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 35 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 25ppm 445In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 16MHz, OE, 250 pcs T&R 8 mm 68In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 16 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 29.5MHz, OE, 250 pcs T&R 8 mm 105In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 29.5 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape