CM7V-T1A-32.768k-9pF-20PPM-TA-QA T3

Micro Crystal
428-201568-MG03
CM7V-T1A-32.768k-9pF-20PPM-TA-QA T3

Mfr.:

Description:
Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,022

Stock:
3,022 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.538 £0.54
£0.46 £4.60
£0.437 £10.93
£0.397 £39.70
£0.376 £94.00
£0.357 £178.50
Full Reel (Order in multiples of 3000)
£0.303 £909.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
£0.56
Min:
1

Possible Replacement

Micro Crystal CC7V-T1A-32.768k-9pF-20PPM-TA-QA
Micro Crystal
Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
3.2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.65 mm
CM7V-T1A
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Micro Crystal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: 201568-MG03
Unit Weight: 365.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO CRYSTAL