ECS-.327-7-16-TR

ECS
520-ECS-.327-7-16-TR
ECS-.327-7-16-TR

Mfr.:

Description:
Crystals CRYSTAL 32.768KHZ SMD,ECX-16,-,+/-20ppm,7pF,90 kOhm,Fundamental,-40C - 85C,2-SMD, No Lead (DFN, LCC),0.063" L x 0.039" W (1.60mm x 1.00mm),0.020" (0.50mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,237

Stock:
3,237 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.676 £0.68
£0.589 £5.89
£0.533 £13.33
£0.512 £51.20
£0.485 £121.25
£0.448 £224.00
£0.43 £430.00
£0.406 £1,015.00
Full Reel (Order in multiples of 5000)
£0.383 £1,915.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.68
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 PPM
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.5 uW
1.6 mm
1 mm
0.5 mm
ECX-16
Reel
Cut Tape
Brand: ECS
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99

ECX-16 SMD Tuning Fork Crystals

ECS ECX-16 SMD Tuning Fork Crystals are miniature surface mount tunings fork crystals operating at 32.768kHz frequency. These tuning fork crystals exhibit ±20ppm frequency tolerance resulting in high reliability and improved stability. The ECX-16 tuning fork crystals offer low Equivalent Series Resistance (ESR) and an extended temperature range useful for low-power Real-Time Clock (RTC) applications such as STM32 AN2867. These tuning fork crystals feature a 1.6mm x 1.0mm compact footprint, 12.5ρF load capacitance, 0.5µW driver level, and are RoHS compliant. ECS ECX-16 SMD Tuning Fork Crystals are ideal for automotive, industrial, Commercial off-the-shelf (COTS) products, and the Internet of Things (IoT).