Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD 1,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-116 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C 70 C 8pF 100 Ohms 1,780In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-115 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 8pF 80 Ohms 473In Stock
3,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

27.12 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-117 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 27.12MHZ 8PF LOW ESR SMD Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

27.12 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-118 Reel