9.84375 MHz Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification


Crystek Corporation Crystals 9.84375MHz -40C +85C 1,707In Stock
Min.: 1
Mult.: 1
: 1,000

9.84375 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm Reel, Cut Tape
Crystek Corporation Crystals 9.843750MHz HC49S 698In Stock
Min.: 1
Mult.: 1
: 1,000

9.84375 MHz HC-49/S - 40 C + 85 C SMD/SMT 13.5 mm 4.7 mm 5 mm 01 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 9.84375MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

9.84375 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 5 mm 3.2 mm 1.2 mm AA Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

9.84375 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

9.84375 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 9.84375MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

9.84375 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200