BEAD/92-999X-51

Fastron
434-BEAD/92-999X-51
BEAD/92-999X-51

Mfr.:

Description:
Ferrite Beads Leaded Ferrite Bead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Ferrite Beads
RoHS:  
Wide Band Chokes and Beads
Axial
110 Ohms
6 A
20 mOhms
- 55 C
+ 85 C
9.1 mm
3.8 mm
8.5 mm
Ammo Pack
Brand: Fastron
Operating Temperature Range: - 55 C to + 85 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 10 MHz, 25 MHz
Type: EMI Filter Leaded Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,163

Stock:
15,163 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.383 £0.38
£0.265 £2.65
£0.23 £5.75
£0.206 £10.30
£0.183 £18.30
£0.162 £40.50
£0.142 £71.00
£0.125 £125.00
Full Ammo Pack (Order in multiples of 2000)
£0.125 £250.00
£0.099 £396.00