6 A Ferrite Beads

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419,446In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 18,308In Stock
Min.: 1
Mult.: 1
: 4,000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11,885In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,925In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 26Ohms RDC=0.007Ohms 6000mA 74,309In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 38,880In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 44,385In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 100,659In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 92,432In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 5,257In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 11,364In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15,241In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 2,503In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT 11,950In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 280,200In Stock
188,000On Order
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 13,919In Stock
246,460On Order
Min.: 1
Mult.: 1
: 2,500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 12ohm 6A Noise Suppress Filter 165,552In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 48,606In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25% 248,525In Stock
148,000Expected 01/02/2027
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 6000mA 29,286In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 49,574In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 206,650In Stock
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 41,547In Stock
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 42,080In Stock
36,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHZ 120Oh m 6KmA AECQ200 14,144In Stock
14,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel