ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 600ohm 0.5A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 ohm 0.2A 500mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 ohm 0.6A 250mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 ohm 0.4A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30 ohm 0.7A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 ohm 0.4A 350mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 ohm 0.4A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 ohm 0.7A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 ohm 0.3A 450mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 770? 0.5A 500m? Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-600-T
ABRACON Ferrite Beads Bead 60&! 6A 10m&! Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4515-800-T
ABRACON Ferrite Beads Bead 80&! 3A 40m&! Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms @ 100MHz 0.150 A 500.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
ABRACON Ferrite Beads Bead 7 Ohms @ 100MHz 0.500 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
ABRACON Ferrite Beads FERRITE BEAD 36 OHM 0805 1LN Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
ABRACON Ferrite Beads Bead 7 Ohms @ 100MHz 4.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 2.000 A 80.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 3.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 2.000 A 100.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 180 Ohms @ 100MHz 2.000 A 150.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 1.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1.5 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 3.000 A 30.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 1.200 A 250.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.2 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
ABRACON ACML-0201-600-T
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.200 A 400.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel