TDK Ferrite Beads

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 36,342In Stock
Cut Tape
£0.248
£0.17
£0.134
£0.12
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 89,700In Stock
Cut Tape
£0.255
£0.18
£0.142
£0.124
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 24,583In Stock
Cut Tape
£0.248
£0.173
£0.134
£0.121
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,818In Stock
Cut Tape
£0.158
£0.109
£0.088
£0.079
Reel
£0.049
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 14,540In Stock
Cut Tape
£0.248
£0.169
£0.134
£0.12
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,469In Stock
Cut Tape
£0.255
£0.165
£0.14
£0.121
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 42,865In Stock
Cut Tape
£0.165
£0.112
£0.09
£0.081
Reel
£0.04
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 213,983In Stock
Cut Tape
£0.075
£0.04
£0.025
£0.023
Reel
£0.012
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 32,972In Stock
Cut Tape
£0.142
£0.103
£0.08
£0.072
Reel
£0.034
Min.: 1
Mult.: 1
: 40,000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 450mA Power Line AEC-Q200 32,940In Stock
Cut Tape
£0.233
£0.164
£0.127
£0.113
Reel
£0.059
Min.: 1
Mult.: 1
: 10,000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 600Ohm 280mA Noise Filter 10,910In Stock
Cut Tape
£0.158
£0.107
£0.085
£0.073
Reel
£0.049
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 600 Ohms 240 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13,581In Stock
Cut Tape
£0.158
£0.109
£0.088
£0.079
Reel
£0.049
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21,370In Stock
Cut Tape
£0.21
£0.142
£0.113
£0.069
Reel
£0.052
Min.: 1
Mult.: 1
: 20,000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51,136In Stock
Cut Tape
£0.21
£0.146
£0.113
£0.10
Reel
£0.052
Min.: 1
Mult.: 1
: 20,000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47Ohm 25% 200mA 27,063In Stock
Cut Tape
£0.248
£0.164
£0.134
£0.12
Reel
£0.063
Min.: 1
Mult.: 1
: 15,000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 25% 0.60A AEC-Q200 19,118In Stock
Cut Tape
£0.18
£0.123
£0.099
£0.089
Reel
£0.057
Min.: 1
Mult.: 1
: 10,000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 20,751In Stock
Cut Tape
£0.135
£0.098
£0.083
£0.075
Reel
£0.049
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 32,652In Stock
Cut Tape
£0.21
£0.148
£0.10
£0.094
Reel
£0.057
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 70,782In Stock
Cut Tape
£0.113
£0.077
£0.061
£0.053
Reel
£0.025
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36,052In Stock
Cut Tape
£0.142
£0.103
£0.08
£0.072
Reel
£0.034
Min.: 1
Mult.: 1
: 40,000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% .25A 48,657In Stock
Cut Tape
£0.142
£0.10
£0.078
£0.07
Reel
£0.034
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% .25A 123,980In Stock
Cut Tape
£0.075
£0.041
£0.032
£0.029
Reel
£0.012
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 35,722In Stock
Cut Tape
£0.142
£0.103
£0.08
£0.072
Reel
£0.034
Min.: 1
Mult.: 1
: 40,000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 231,043In Stock
Cut Tape
£0.075
£0.04
£0.031
£0.028
Reel
£0.011
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 179,589In Stock
Cut Tape
£0.075
£0.039
£0.033
£0.03
Reel
£0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel