Common Mode Filter Chokes

Results: 7,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 250 UH 20% 6In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 250 uH 20 % 13 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 19,450In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7,950In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7,864In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,1.9? 25 ,0.4A,50V 5,880In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 1.9 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,30? 25 ,0.4A,50V 5,930In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 30 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,5.3? 25 ,0.4A,50V 5,878In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 5.3 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,90? 25 ,0.4A,50V 5,878In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount SMD/SMT 90 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Pulse Electronics Common Mode Chokes / Filters 225uH 100V 25A ER19 RDC=2.5mOhms 125C 434In Stock
480Expected 14/10/2026
Min.: 1
Mult.: 1
: 60

PCB Mount 1 Channel PGC SMD/SMT 225 uH 1.4 kOhms 25 A 2.5 mOhms - 40 C + 125 C 19 mm 13 mm 20 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 810 uH 9.7 A 14 mOhms AEC-Q200 288In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM0429 SMD/SMT 810 uH 35 % 14 mOhms 1.7 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 630 uH 8.8 A 10 mOhms AEC-Q200 600In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM0469 SMD/SMT 630 uH 35 % 10 mOhms 1.8 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 470 uH 14 A 8 mOhms AEC-Q200 300In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM502N SMD/SMT 470 uH 3.6 kOhms 35 % 8 mOhms 2.5 MHz 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 380 uH 20 A 4.1 mOhms AEC-Q200 245In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM1265 SMD/SMT 380 uH 35 % 4.1 mOhms 4.6 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 500 uH 15 A 4.5 mOhms AEC-Q200 247In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM2670 SMD/SMT 500 uH 35 % 4.25 mOhms 1.4 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 326In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 590In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 1030 uH 8.5 A 9.75 mOhms AEC-Q200 295In Stock
Min.: 1
Mult.: 1
: 75

PCB Mount 1 Channel PM2757 SMD/SMT 1.03 mH 35 % 9.75 mOhms 1 MHz - 40 C + 125 C 31 mm 25.8 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Vishay / Dale Common Mode Chokes / Filters ICM-0603 120 25% ER E3 2,869In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 120 Ohms 25 % 175 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 180 25% ER E3 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 180 Ohms 25 % 210 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 22 25% ER E3 2,917In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 22 Ohms 25 % 80 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 250 25% ER E3 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 250 Ohms 25 % 280 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-0603 45 25% ER E3 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 45 Ohms 25 % 110 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 1,533In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 67 Ohms 20% 2,820In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel