Common Mode Filter Chokes

Results: 7,293
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters ICM-0603 45 25% ER E3 2,720In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ICM0603 SMD/SMT 45 Ohms 25 % 110 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 1,390In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 67 Ohms 20% 2,820In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 1K Ohms 20% 3,395In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 20 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 600 Ohms 20% 3,062In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 4,651In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-1812 120 25% ER E3 560In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 120 Ohms 25 % 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 200 25% ER E3 399In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 200 Ohms 25 % 100 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 600 25% ER E3 391In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 600 Ohms 25 % 240 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-1812 800 25% ER E3 637In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM1812 SMD/SMT 800 Ohms 25 % 240 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-2020-A 300 50% ER E3 1,286In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ICM2020-A SMD/SMT 300 Ohms 50 % 7.5 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 1.7K 30% ER E3 490In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 500 50% ER E3 318In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 500 Ohms 50 % 4 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-5050 700 30% ER E3 462In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 550 20% ER E3 433In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 550 Ohms 20 % 4 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050 700 30% ER E3 328In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ICM6050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 250mA 2LN 1.1kOhm 10MHz 1,616In Stock
2,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 22 uH 1.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 200mA 2LN 2.6kOhm 10MHz 2,421In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 300mA 2LN 0.55kOhm 10MHz 2,322In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 45uH 1.9A 70mOhmsAEC-Q200 843In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-CMDC SMD/SMT 45 uH 2.5 kOhms 1.9 A 71 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 6.3uH 10A 5.6mOhms AEC-Q200 253In Stock
500On Order
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 6.3 uH 500 Ohms 10 A 5.6 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
KEMET Common Mode Chokes / Filters 6.5mH 3A 1.61Ohms Nanocrystal Core Vertical Term Base 320In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 1.61 mH 50 mOhms - 40 C + 130 C 14 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 50mH 1A 12.54Ohms Nanocrystal Core Vertical Term Base 320In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 12.54 mH 289 mOhms - 40 C + 130 C 14 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 13mH 2A 3.25Ohms Nanocrystal Core Vertical Term Base 316In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 3.25 mH 90 mOhms - 40 C + 130 C 14 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 2.92mH 5A 40.6Ohms Nanocrystal Core Vertical Term Base 239In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Wire 2.92 mH 40.6 mOhms - 40 C + 130 C 16.5 mm Tray Common Mode Coils