Common Mode Filter Chokes

Results: 7,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Chemi-Con Common Mode Chokes / Filters 250VDC 1.7mH 14A 27x31x17.5mm AEC-Q200 171In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel FL-V Radial 1.7 mH 14 A 7 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Eaton Electronics Common Mode Chokes / Filters 62uH 1.9A 0.035ohms 1,357In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMS SMD/SMT 62 uH 1.9 A 35 mOhms Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 915uH 0.67A 0.33ohms 800In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel CMS SMD/SMT 915 uH 670 mA 330 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
KEMET Common Mode Chokes / Filters 1000V 2.1mH 11A ESR=7.89mOhms AEC-Q200 130In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 2.1 mH 11 A 7.89 mOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
Delevan Common Mode Chokes / Filters 2200uH 25% .75ohm Choke SMT Common 208In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6149R SMD/SMT 2.2 mH - 25 %, + 35 % 180 mA 750 mOhms - 55 C + 105 C 7.24 mm 7.24 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 85A 0.4mH hor 1ph/DC Ferrite Core 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 400 uH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 85A 0.2mH hor 3ph Ferrite Core 24In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 200 uH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 25A 17.3mH vert 1ph/DC Nano Core 21In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 17.3 mH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 85A 0.2mH vert 3ph Ferrite Core 35In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 200 uH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
Bourns Common Mode Chokes / Filters CMC 30*20*15 79In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 8.9 mH - 40 %, + 50 % 10 A 24.24 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15 79In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 5.2 mH - 40 %, + 50 % 15 A 10.8 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15 80In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 4.5 mH - 40 %, + 50 % 20 A 8.62 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Bourns Common Mode Chokes / Filters CMC 30*20*15 70In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 2.9 mH - 40 %, + 50 % 25 A 5.2 mOhms 3 MHz - 40 C + 125 C 40 mm 30 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 3, SMT, 1210 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 100 uH 4.7 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 11uH, SMT, 1210 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 11 uH 560 Ohms - 30 %, + 50 % 300 mA 500 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2,094In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1170uH 1.2A DCR=200mOhms SRF=3MHz 8.20V AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SMD/SMT 1.17 mH 8.2 kOhms 35 % 200 mOhms 3 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm Reel, Cut Tape Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV THT 303In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-15 Through Hole 100 uH 780 Ohms 30 % 1.8 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV THT 228In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-16 Through Hole 280 uH 2.24 kOhms 30 % 7 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 7A 3.79k OHM 1.5kV THT 285In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-17 Through Hole 480 uH 3.79 kOhms 30 % 13.9 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 20A 0.54k OHM 1.5kV THT 340In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-14 Through Hole 700 uH 540 Ohms 30 % 1.3 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV SMD 89In Stock
756On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-11 SMD/SMT 100 uH 780 Ohms 30 % 2.1 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV SMD 192In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-12 SMD/SMT 280 uH 2.24 kOhms 30 % 7.4 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 20A 0.54k OHM 1.5kV SMD 341In Stock
252Expected 20/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-10 SMD/SMT 700 uH 540 Ohms 30 % 1.5 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 200mA 100uH AEC-Q200 1,532In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 100 uH 5.5 kOhms 50 % 200 mA 3 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter