Common Mode Filter Chokes

Results: 7,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250VAC 0.3A 158mH 21mm DualMode 536In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21 Through Hole 158 mH 300 mA 3.2 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.7A 19.6mH 7.7mm High Impedance 1,486In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 19.6 mH 700 mA 710 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
TDK Common Mode Chokes / Filters 90 uH 23.3x19.5mm Radial 605In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1.5 A 240 mOhms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 589In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 948In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 0.60A 418In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 6.8 mH - 30 %, + 50 % 600 mA 630 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 1000V 0.64 mH 14 A 4-PhaseDCR=4.040 mohm 60In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV 4 Phase Through Hole 640 uH 14 A 4.04 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 250In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 10 mA 7 Ohms - 40 C + 125 C 15.5 mm 13 mm 6.6 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Littelfuse Common Mode Chokes / Filters 55ohms 25% 100A 4 Lines 1608 3,700In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 4 Channel LCFE SMD/SMT 55 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 3mH 3-Wire Vert PCB Mounting 68In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RT-Series Through Hole 3 mH - 30 %, + 50 % 16 A 8 mOhms - 40 C + 100 C 37 mm x 56 mm x 60 mm 56 mm 37 mm 60 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters CMC 1210 160Ohm 480mA SMD NPB 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 160 Ohms 680 mA 150 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.478uH54Ohms 280mA AEC-Q200 2,045In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 478 nH 370 Ohms 280 mA 450 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMT Common Mode Line Filter
KEMET Common Mode Chokes / Filters 1mH 250V 8A DCR=0.02Ohms 208In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 8 A 20 mOhms - 25 C + 120 C Tray 5 mm 19 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 3.5mH 13A ESR=6.43mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.5 mH 13 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.45mOhms AEC-Q200 78In Stock
80On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.2 mH 12 A 6.45 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 8.9mH 5A ESR=30.59mOhms AEC-Q200 95In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 8.9 mH 5 A 30.59 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.74mH 20A ESR=2.84mOhms AEC-Q200 125In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 740 uH 20 A 2.84 mOhms - 40 C + 120 C Tray 3.5 mm 37.2 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.18mH 12A ESR=3.99mOhms AEC-Q200 166In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 180 uH 12 A 3.99 mOhms - 40 C + 150 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.12mH 27A ESR=1.18mOhms AEC-Q200 82In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 120 uH 27 A 1.18 mOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 150V 3.2uH 3A 22mOhms 870In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 3.2 uH 3 A 22 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk DC Line Filters Common Mode Power Line
KEMET Common Mode Chokes / Filters 72uH 3A DCR=42mOhms 974In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 72 uH 3 A 42 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 120uH 5A DCR=45mOhms 254In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 120 uH 5 A 45 mOhms - 25 C + 105 C Tray 20 mm 35 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 3A 1.3mH 21mm 1CH LD=0.8mm 487In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21HS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 3A 2.8mH 21mm Dual Mode 789In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21HS Through Hole 2.8 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 1.6mH 3A 11.5mm DCR=60mOhms 1,497In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR10V Through Hole 1.6 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters