4 Channel Common Mode Filter Chokes

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 88In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 4-Phase 4.040 mohm AEC-Q200 96In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.2 mH - 30 %, + 50 % 14 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.9 mH 17A 4-Phase 2.830 mohm AEC-Q200 77In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 900 uH - 30 %, + 50 % 17 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.62 mH 23 A 4-Phs 1.610 mohm AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV Through Hole 620 uH - 30 %, + 50 % 23 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 2.5mH 24A 4-Phs Asy2.960 mohm AEC-Q200 88In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 2.5 mH - 30 %, + 50 % 24 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.4 mH 29A 4-Phase 1.100 mohm AEC-Q200 93In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 400 uH - 30 %, + 50 % 29 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.6mH 31A 4-Phs Asy1.840 mohm AEC-Q200 95In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.6 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.23mH 40A 4-Phase 0.530 mohm AEC-Q200 88In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 230 uH - 30 %, + 50 % 40 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.62mH 44A 4-Ph Asy0.950 mohm AEC-Q200 96In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 620 uH - 30 %, + 50 % 44 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.4mH 50A 4-Phs Asy0.510 mohm AEC-Q200 79In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 400 uH - 30 %, + 50 % 50 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Littelfuse Common Mode Chokes / Filters 100ohms 25% 100A 4 Lines 2012 3,815In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2,454In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 100A 4 Lines 1608 13,484In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 100A 4 Lines 2012 13,038In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2012-10 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
KEMET Common Mode Chokes / Filters 1000V 3.6mH 20A 4-Phs Asy4.140 mohm AEC-Q200 40In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 3.6 mH - 30 %, + 50 % 20 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 2 mH 27A 4-PhsAsy 2.440 mohm AEC-Q200 62In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 2 mH - 30 %, + 50 % 27 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.2mH 35A 4-Phs Asy1.420 mohm AEC-Q200 57In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.2 mH - 30 %, + 50 % 35 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X1 MH -30%/+50% 1,862In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 4,403In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 300mA 700mohms 1,230In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 238In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection in QFN-10L
29,760On Order
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel ECMF04-4HSWM10 SMD/SMT - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface
11,763On Order
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel ECMF4-2450A60N10 SMD/SMT - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel Common Mode EMI Filters Common Mode Filter With ESD Protection
STMicroelectronics Common Mode Chokes / Filters Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L
3,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel SMD/SMT - 55 C + 125 C uQFN-10 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse Common Mode Chokes / Filters 100ohms 25% 120A 4 Lines 2012 Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 120 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel Common Mode Noise Filters High Speed Differential Line Filter