700 mA Common Mode Filter Chokes

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 4,392In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,645In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5,567In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms 116In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile

TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 277In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
KEMET Common Mode Chokes / Filters 250VAC 0.7A 51mH 139In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 51 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.7-4M7 1,019In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 0.7A 19.6mH 7.7mm High Impedance 1,486In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 19.6 mH 700 mA 710 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.7A 10uH 2,312In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VD Through Hole 10 uH 700 mA 100 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
Pulse Electronics FE2X10-3-3NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 10000uH .74Ohms 455In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 10 mH 30 % 700 mA 740 mOhms 300 kHz - 40 C + 125 C 17.9 mm 17.9 mm 12.9 mm Tray Common Mode Chokes Current Compensated Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 47mH +30/-50% at 1KHZ, I = 0.7A MAX (NOTE: "-B" indicates BULK packaging). 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMF Radial 47 mH - 30 %, + 50 % 700 mA 1.39 Ohms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
Bourns Common Mode Chokes / Filters Common mode choke 4,700In Stock
Min.: 1
Mult.: 1

PCB Mount CM1309 Through Hole 8.7 mH - 35 %, + 50 % 700 mA 215 mOhms 390 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 3,618In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel RCM SMD/SMT 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke
Laird Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 3,508In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Power Solutions Common Mode Chokes / Filters CMC 1.0mH, 0.7A SM toroid 890In Stock
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel 5000A SMD/SMT 1 mH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 3,882In Stock
Min.: 1
Mult.: 1
: 1,600

PCB Mount 1 Channel SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 5,955In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 1mH 700mA -30%/+50% 7.1x6mm SMD 4,509In Stock
6,000Expected 29/06/2027
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 1 mH - 30 %, + 50 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Common Mode Chokes / Filters 470uH 700mA 30% 7.1x6mm SMD 3,280In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 470 uH 30 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Murata Power Solutions Common Mode Chokes / Filters CMC 0.47mH, 0.7A SM toroid 2,973In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel 5000A SMD/SMT 470 uH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 22uH 700mA .14Ohm 1,610In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-SL3 SMD/SMT 22 uH 1.6 kOhms 700 mA 140 mOhms - 40 C + 125 C 9.2 mm 6.6 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 10mH .7A 350mOhm 2,586In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 10 mH 30 % 700 mA 350 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 2,574In Stock
5,760Expected 02/11/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Murata Power Solutions Common Mode Chokes / Filters 1 MH 4In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel 5000 SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Common Mode Chokes / Filters 470 UH 17In Stock
8,000On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel 5000 SMD/SMT 470 uH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line