EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 25uH 800mA 30% 7.1x6mm SMD 2,706In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793S SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters SMT-DL-CHOKE 1812 2X22UH 30% 2,150In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 18A 32In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel B82748F Through Hole 1.5 mH 30 % 18 A - 40 C + 125 C 40 mm Tray Power Line Chokes Current-Compensated Ring Core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 23A 13In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel B82748F Solder 1.5 mH 30 % 23 A - 40 C + 125 C 44.1 mm Tray Power Line Chokes Current-Compensated Ring core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x0.8mH 50A 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel B82748S Solder 800 uH - 30 %, + 50 % 50 A - 40 C + 125 C 41 mm Tray Power Line Chokes Current-Compensated Ring core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.7mH 0.9A/+60C 461In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 900 mA - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.0MH 1.0A 1,692In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 3 mH - 30 %, + 50 % 1 A 230 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X10 MH 0.2A 1,527In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 200 mA 1.3 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.1MH 2.0A 2,641In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel B82720S SMD/SMT 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.47mH 13A/+40degC 416In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 470 uH 35 % 13 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.38mH 19A/+40degC 579In Stock
800Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 380 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC 631In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 160 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters 2x6.25mH 10A 11mOhm RING CORE CHOKE 405In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 6.25 mH 10 kOhms 10 A 11 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 21A 276In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 21 A 2.8 mOhms 48 mm 26 mm 45 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x1mH 24A RING CORE CHOKE 831In Stock
480Expected 22/06/2026
Min.: 1
Mult.: 1

Vertical Mount B8272*E6 Radial Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.4MH 16A 215In Stock
780On Order
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 1.4 mH 30 % 16 A 7.1 mOhms - 40 C + 125 C 50 mm 23 mm 49 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 40A 351In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 40 A 1.7 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 44A 109In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1 mH - 30 %, + 50 % 44 A 1.35 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2,786In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 925In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel B82791H Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms - 25 C + 40 C 15.2 mm 11 mm 17.6 mm Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 500mA 1100mohms 729In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 10 mH 500 mA 1.1 Ohms 10.5 mm 14 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X1 MH -30%/+50% 1,407In Stock
1,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 4,405In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 300mA 700mohms 1,230In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 1,290In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line