Common Mode Filter Chokes

Results: 7,252
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 860In Stock
£2.67
£2.20
£1.92
£1.77
Min.: 1
Mult.: 1
PCB Mount B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,271In Stock
Cut Tape
£1.89
£1.55
£1.54
Reel
£1.54
Min.: 1
Mult.: 1
: 1,500
PCB Mount B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 5,682In Stock
Cut Tape
£0.496
£0.403
£0.353
£0.33
Reel
£0.249
Min.: 1
Mult.: 1
: 2,000
PCB Mount CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz 362In Stock
£6.30
£5.19
£4.56
£4.26
Min.: 1
Mult.: 1
PCB Mount PH9455 Through Hole 1 mH 1.5 Ohms - 30 %, + 50 % 22 A 2.1 mOhms 15.94 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3,175In Stock
Cut Tape
£1.26
£1.04
£0.908
£0.856
Reel
£0.629
Min.: 1
Mult.: 1
: 1,600
PCB Mount T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x47uH 300ohm 1,150In Stock
Cut Tape
£3.19
£3.17
£3.08
£3.03
Reel
£2.36
Min.: 1
Mult.: 1
: 1,000
PCB Mount WE-SL1 SMD/SMT 47 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 27,693In Stock
Cut Tape
£0.405
£0.331
£0.289
£0.272
Reel
£0.191
Min.: 1
Mult.: 1
: 4,000
PCB Mount MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2,089In Stock
£1.85
£1.53
£1.34
£1.26
Min.: 1
Mult.: 1
Vertical Mount B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 1,590In Stock
£1.85
£1.53
£1.34
£1.26
Min.: 1
Mult.: 1
Vertical Mount B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1,972In Stock
£1.85
£1.53
£1.34
£1.26
Min.: 1
Mult.: 1
Vertical Mount B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 10mH 2.6A Vertical Core 1,732In Stock
£2.52
£2.08
£1.81
£1.71
Min.: 1
Mult.: 1
PCB Mount B82734R Radial 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 746In Stock
£2.52
£2.08
£1.81
£1.71
Min.: 1
Mult.: 1
Horizontal Mount B82734W Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5,231In Stock
£2.30
£1.89
£1.65
£1.47
Min.: 1
Mult.: 1
Vertical Mount B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 2012 360R AEC-Q200 18,210In Stock
Cut Tape
£0.165
£0.138
£0.12
£0.114
Reel
£0.085
Min.: 1
Mult.: 1
: 2,000
PCB Mount AWCU SMD/SMT 360 Ohms 20 % 280 mA 450 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 895In Stock
Cut Tape
£2.07
£1.70
£1.48
£1.41
Reel
£1.11
Min.: 1
Mult.: 1
: 500
PCB Mount APPM SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 6,888In Stock
Cut Tape
£0.78
£0.642
£0.56
£0.528
Reel
£0.409
Min.: 1
Mult.: 1
: 2,000
PCB Mount CM1210B SMD/SMT 51 uH 600 Ohms 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3,265In Stock
Cut Tape
£0.751
£0.652
£0.60
£0.528
Reel
£0.414
Min.: 1
Mult.: 1
: 4,000
PCB Mount ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,640In Stock
£1.85
£1.53
£1.34
£1.26
Min.: 1
Mult.: 1
Horizontal Mount B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,358In Stock
£1.85
£1.54
£1.19
Min.: 1
Mult.: 1
Vertical Mount B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 7,750In Stock
Cut Tape
£0.969
£0.796
£0.695
£0.655
Reel
£0.474
Min.: 1
Mult.: 1
: 2,500
PCB Mount AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1,442In Stock
Cut Tape
£4.42
£3.63
£3.50
£3.35
Reel
£3.06
Min.: 1
Mult.: 1
: 250
PCB Mount PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2,821In Stock
Cut Tape
£1.26
£1.04
£0.908
£0.856
Reel
£0.634
Min.: 1
Mult.: 1
: 1,600
4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x220uH 1200ohm 4,549In Stock
Cut Tape
£3.21
£3.20
£3.01
£2.91
Reel
£2.35
Min.: 1
Mult.: 1
: 1,000
PCB Mount WE-SL1 SMD/SMT 220 uH 1.2 kOhms 50 % 300 mA 280 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x82uH 440ohm 845In Stock
Cut Tape
£3.20
£3.18
£2.96
£2.82
Reel
£2.35
Min.: 1
Mult.: 1
: 1,000
PCB Mount WE-SL1 SMD/SMT 82 uH 440 Ohms 50 % 300 mA 200 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 2,528In Stock
£1.72
£1.42
£1.34
£1.20
Min.: 1
Mult.: 1
Vertical Mount B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line