Common Mode Filter Chokes

Results: 7,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.32mH 45A DCR=1.16mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 320 uH 45 A 1.16 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.42mH 50A DCR=1.21mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 420 uH 50 A 1.21 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 484uH 8.0A DCR=7.7mOhms SRF=4.2MHz 1.00V AEC-Q200 400In Stock
800Expected 01/09/2026
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel SMD/SMT 484 uH 1 kOhms 35 % 7.7 mOhms 4.2 MHz - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54In Stock
Min.: 1
Mult.: 1
Max.: 54

Vertical Mount SCT-X Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Vertical Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
ABRACON Common Mode Chokes / Filters CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1,918In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel ACMS-1210U3 SMD/SMT 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 2.24mH 3A DCR=72.4mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 2.24 mH 3 A 72.4 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 530V 2.18mH 10A DCR=15mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Through Hole 2.18 mH 10 A 15 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz 75In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1.52 mH 96 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 4-fold 120A 0.85mH at 10kHz 60In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 850 uH 53 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 12,736In Stock
Min.: 1
Mult.: 1
: 600

M2022-AS Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 23,638In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,730In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter