Marki Microwave Signal Conditioning

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Impedance Termination Style Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design.
25Expected 21/08/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
25Expected 10/04/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band.
5Expected 13/03/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 12 GHz DC to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond.
10Expected 10/04/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3.5 GHz, 2 GHz to 22 GHz DC to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
5Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 4.5 GHz, 3 GHz to 12 GHz DC to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
10Expected 08/05/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter.
5Expected 13/03/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 12 GHz, 8 GHz to 32 GHz DC to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package.
5Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.
3Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 18 GHz DC to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
3Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
3Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MPD-0222FCSP2 is a small footprint MMIC 2-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package.
50Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package.
100Expected 13/03/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MPD4-0422CSP2 is a small footprint MMIC 4-22 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package.
50Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth.
5Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner Connector
Marki Microwave Signal Conditioning The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth.
5Expected 25/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
5Expected 13/03/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms Connector
Marki Microwave Signal Conditioning The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.
5Expected 13/03/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-1040G is a high performance mixer featuring LO/RF from 10 to 40 GHz and IF from 1 to 18 GHz.
4Expected 13/03/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 GHz to 40 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz.
5Expected 25/02/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 12 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz.
3Expected 25/02/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
3Expected 25/02/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The BTM-0026PSM-2 is a packaged miniature bias tee featuring excellent 0.4 dB insertion loss and superior 25 dB isolations over a broad 10 MHz to 26 GHz bandwidth. The BTM-0026PSM-2 works well for K-Band applications.
25Expected 10/04/2026
Min.: 1
Mult.: 1

Signal Conditioning 10 MHz to 26 GHz 10 MHz to 26 GHz 16 V SMD/SMT - 55 C + 100 dB
Marki Microwave Signal Conditioning A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
25Expected 20/03/2026
Min.: 1
Mult.: 1

Signal Conditioning DC to 10 GHz DC to 10 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MMD-0415HPSM is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over a 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz.
25Expected 22/05/2026
Min.: 1
Mult.: 1

Signal Conditioning SMD/SMT - 55 C + 100 C