B64290L0038X035

TDK
871-B64290L0038X035
B64290L0038X035

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 10X6X4 T35 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
6 mm
10 mm
4 mm
TX10/6/4
Reel
Cut Tape
T35
Brand: TDK
Inductance: 2.46 uH
Factory Pack Quantity: 3000
Subcategory: Ferrites
Type: Ungapped
Part # Aliases: B64290L38X35
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

In Stock: 13,208

Stock:
13,208 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.511 £0.51
£0.354 £3.54
£0.305 £7.63
£0.272 £13.60
£0.241 £24.10
£0.204 £51.00
£0.18 £90.00
£0.156 £156.00
Full Reel (Order in multiples of 3000)
£0.151 £453.00