AEC-Q200 Ferrite Beads

Results: 1,264
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 12,707In Stock
12,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 510Ohm 300mA .35Ohm AEC-Q200 7,289In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 510 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI Suppressn SMD Ferrite BeadAEC-Q200 7,258In Stock
4,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 2500mA .04Ohm AEC-Q200 4,613In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 1000mA AECQ200 1,246In Stock
6,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200 3,046In Stock
6,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 620Ohm 1500mA .10Ohm AEC-Q200 7,113In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 620 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11,392In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.1A 80mOhms AEC-Q200 8,876In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 551 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 4,717In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 7,593In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 550Ohms 4A 35mOhms AEC-Q200 1,295In Stock
2,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 550 Ohms, 660 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 2,779In Stock
Min.: 1
Mult.: 1
Reel: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 24,920In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1000mA 0,3Ohms AEC-Q200 11,818In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohms 1000mA 0,3Ohms AEC-Q200 161In Stock
8,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms, 1.8 kOhms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 2000mA .05Ohm AEC-Q200 10,139In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohms 3000mA 0,05Ohm AEC-Q200 8,186In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms, 375 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 560Ohm 1500mA .10Ohm AEC-Q200 12,932In Stock
8,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 560 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 8,234In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 91Ohm 2000mA .06Ohm AEC-Q200 4,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 91 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 56Ohm 5000mA .008Ohm AEC-Q200 1,698In Stock
2,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 321In Stock
2,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 27,465In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 1000ohm INFOTMT 20,007In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel