TE Connectivity Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 70R 25% A Gen C 8,832In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 120R 25% A Gen C 13,547In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13,820In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 13,465In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 19R 25% A Gen C 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 31R 25% A Gen C 7,935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 31 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 52R 25% A Gen C 7,954In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 52 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 60R 25% A Gen C 7,635In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 75R 25% A Gen C 7,973In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 80R 25% A Gen C 7,097In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 100R 25% A Gen C 7,858In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 120R 25% A Gen C 10,287In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 150R 25% A Gen C 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 180R 25% A Gen C 7,730In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 200R 25% A Gen C 6,099In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 220R 25% A Gen C 6,670In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 240R 25% A Gen C 11,300In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 500 mA 25 % 170 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 300R 25% A Gen C 15,038In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 600 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 400R 25% A Gen C 7,290In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 400 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 450R 25% A Gen C 7,688In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 600R 25% A Gen C 6,630In Stock
16,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 750R 25% A Gen C 7,820In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 1K0 25% A Gen C 7,705In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 1K0 25% A Gen C1 10,426In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 1K5 25% A Gen C 7,449In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel