Delevan Ferrite Beads

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

4212R Ferrite Wound Beads Axial 480 Ohms 10.5 mm 6.35 mm 6.35 mm Reel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

4212R Ferrite Wound Beads Axial 550 Ohms 10.5 mm 6.35 mm 6.35 mm Reel
Delevan Ferrite Beads 45Ohm @25Mhz FERRITE BEAD Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

4221R Ferrite Beads SMD/SMT 95 Ohms 5 A - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel
Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

4221R Ferrite Beads Reel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

EMI1812R Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 125 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel


Delevan Ferrite Beads 385Ohm @100MHZ Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 385Ohm @100MHZ Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
: 1,000
No
4212 Ferrite Wound Beads Axial 425 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
: 1,000
No
4212 Ferrite Wound Beads Axial 375 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole Non-Stocked
Min.: 1
Mult.: 1
: 1,000
No
4212 Ferrite Wound Beads Axial 480 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferrite Beads ThruHole Wnd Bead Non-Stocked
Min.: 1
Mult.: 1
No
4212 Ferrite Wound Beads Axial 900 Ohms 10.5 mm 6.35 mm 6.35 mm Bulk
Delevan Ferrite Beads 550 OHM @100MHZ FERRITE BEAD Non-Stocked
Min.: 1
Mult.: 1
No
4212 Ferrite Wound Beads Axial 550 Ohms 10.5 mm 6.35 mm 6.35 mm Bulk
Delevan EMI0603R-120
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan EMI0603R-220
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0603R-300
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0603R-450
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0603R-68
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0603R-750
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0603R-80
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Delevan EMI0805R-1000
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan EMI0805R-11
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan EMI0805R-120
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Delevan EMI0805R-150
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 4,000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel