Fair-Rite Ferrite Beads

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 9,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 9,000
Mult.: 9,000
: 9,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel
Fair-Rite Ferrite Beads 61 MATERIAL 6 HOLE BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 7,200
Mult.: 7,200

26 Ferrite Beads Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@112OHM Non-Stocked Lead-Time 20 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

27 Ferrite Beads Reel
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=135 OHM @ 25MHz Non-Stocked Lead-Time 20 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

27 Ferrite Beads 115 Ohms Reel
Fair-Rite Ferrite Beads 43 WOUND BEAD Z=550 OHM @ 100 MHz Non-Stocked
Min.: 4,000
Mult.: 200

29 Ferrite Beads 550 Ohms Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 10MHz@100OHM Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000

29 Ferrite Beads Radial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Non-Stocked

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 WOUND BEAD Non-Stocked

29 Ferrite Beads Bulk