Fair-Rite Ferrite Beads

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4,971In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8,613In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220 OHM @ 100MHz 2,879In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 9,550In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5,557In Stock
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD 8,975In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD 64 Ohm 25MHz 1,325In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 64 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD 125Ohm 10MHz 2,070In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 SM Bead 1MHz@12OHM 3,596In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 3.19 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 73 SM BEAD 1.1 mOhm 225In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads - 55 C + 125 C 3.5 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA
221,458Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
666,860On Order
Min.: 1
Mult.: 1
: 28,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz
96,696On Order
Min.: 1
Mult.: 1
: 9,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 0603 400mA
431,686Expected 29/06/2026
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz
1,490Expected 23/06/2026
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz
8,545On Order
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
4,949On Order
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk
Fair-Rite Ferrite Beads 43 SHIELD BEAD Non-Stocked Lead-Time 10 Weeks
Min.: 96,000
Mult.: 96,000

26 Ferrite Beads - 55 C + 125 C 10.4 mm 1.95 mm Bulk
Fair-Rite Ferrite Beads 73 SHIELD BEAD Non-Stocked Lead-Time 10 Weeks
Min.: 480,000
Mult.: 480,000

26 Ferrite Beads - 55 C + 125 C 4.1 mm 1.1 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 12,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=220 OHM@100MHz 25% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 20,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape