Fair-Rite Ferrite Beads

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA
221,458Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 6,890In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4,565In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 151In Stock
4,000Expected 29/06/2026
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 3312 Case Size Multilayer Chip Bead 629In Stock
Min.: 1
Mult.: 1
: 2,500

25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 SHIELD BEAD 22,490In Stock
Min.: 1
Mult.: 1

26 Ferrite Beads - 55 C + 125 C 3.68 mm 1.65 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 12,690In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 12,385In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=110 OHM @100MHz 11,103In Stock
13,500Expected 29/06/2026
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=91 OHM @ 100MHz 5,458In Stock
13,500Expected 19/10/2026
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=96 OHM @25MHz 7,656In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2,441In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 10,362In Stock
13,500Expected 06/07/2026
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 61 Bead on Lead 160ohm @ 100MHz 2,842In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 162 Ohms 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=170OHM@ 25MHz 1,431In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 170 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=470 OHM @100MHz 3,408In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=338 OHM @ 100MHz 799In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 374 Ohms - 55 C + 125 C 13.45 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=380 OHM @100MHz 773In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 5,979In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz 400In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@26OHM 3,205In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 86 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz 724In Stock
Min.: 1
Mult.: 1

29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 671In Stock
13,000Expected 29/06/2026
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=331 OHM @ 100MHz 1,000In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133 OHM @ 100MHz 10,311In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk