Shielded Ferrite Beads

Results: 1,477
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 2,527In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,888In Stock
Min.: 1
Mult.: 1
: 2,000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 19,801In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 130In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2,514In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 270Ohms 4A 20mOhms AEC-Q200 1,931In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 270 Ohms, 350 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 57,605In Stock
Min.: 1
Mult.: 1
: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1,732In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 3,247In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 14,162In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 74,007In Stock
Min.: 1
Mult.: 1
: 10,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14,500In Stock
Min.: 1
Mult.: 1
: 15,000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U200TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 20 OHM +/-25% 59,354In Stock
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 90 OHM +/-25% 5,955In Stock
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU301TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25% 53,276In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U800TP
Walsin Ferrite Beads Chip Bead 1608K2(0603) 80 OHM +/-25% 3,094In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 75 OHM 450MA 29,004In Stock
Min.: 1
Mult.: 1
: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 1.0A 5,804In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM .8A SMT 19,578In Stock
Min.: 1
Mult.: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 150 2.5A SMT 2,850In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19 3.0A SMT 2,593In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 1.0A SMT 7,915In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 1.0A 11,338In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 0 4.0A SMT 11,398In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 300 0.6A SMT 9,846In Stock
Min.: 1
Mult.: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel