Murata Electronics Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 330 Ohms 400 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 47 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 300 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 150 Ohms 300 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 420 Ohms 250 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 250 mA 25 % 550 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 250 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 390 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 120 Ohms 200 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 220 Ohms 100 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 330 Ohms 50 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 470 Ohms 100 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z 0805 (2012 metric) 330 Ohms 800 mA 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 190 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z 0805 (2012 metric) 200 Ohms 500 mA 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel