Murata Electronics Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 75 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 120 Ohms 350 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 240 Ohms 250 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 75 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 600 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 220 Ohms 450 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 75 Ohms 600 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 11 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads 80 OHM 1300MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 10 Ohms 700 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 140 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 450 mA 25 % 370 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 150 Ohms 450 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel