700 mA Ferrite Beads

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Laird Technologies Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 71,755In Stock
Cut Tape
£0.098
£0.069
£0.054
£0.049
Reel
£0.038
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13,692In Stock
Cut Tape
£0.263
£0.183
£0.142
£0.127
Reel
£0.068
Min.: 1
Mult.: 1
: 3,000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 18,741In Stock
60,000Expected 29/12/2026
Cut Tape
£0.098
£0.07
£0.055
£0.049
Reel
£0.04
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,986In Stock
Cut Tape
£0.511
£0.353
£0.308
£0.274
Reel
£0.148
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.3ohms 700mA 24,298In Stock
Cut Tape
£0.075
£0.044
£0.035
£0.031
£0.029
Reel
£0.029
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 2,717In Stock
Cut Tape
£0.127
£0.086
£0.074
£0.059
Reel
£0.032
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 11,840In Stock
20,000Expected 09/02/2027
Cut Tape
£0.127
£0.088
£0.069
£0.062
Reel
£0.05
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 30% 4,874In Stock
Cut Tape
£0.45
£0.316
£0.273
£0.244
Reel
£0.127
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 33,246In Stock
Cut Tape
£0.12
£0.081
£0.064
£0.059
Reel
£0.028
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25,386In Stock
Cut Tape
£0.142
£0.10
£0.09
£0.075
Reel
£0.04
Min.: 1
Mult.: 1
: 3,000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 248,214In Stock
160,000Expected 15/01/2027
Cut Tape
£0.196
£0.136
£0.106
£0.094
Reel
£0.048
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 205,654In Stock
Cut Tape
£0.225
£0.159
£0.124
£0.11
Reel
£0.057
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 Ohms 25% Alternate Sizing Guide Below 331,396In Stock
Cut Tape
£0.188
£0.134
£0.105
£0.093
Reel
£0.044
Min.: 1
Mult.: 1
: 10,000
BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 76,007In Stock
200,000On Order
Cut Tape
£0.225
£0.16
£0.124
£0.111
Reel
£0.063
Min.: 1
Mult.: 1
: 10,000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current 20,000In Stock
Cut Tape
£0.127
£0.058
£0.047
£0.041
Reel
£0.026
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current 19,990In Stock
Cut Tape
£0.142
£0.065
£0.052
£0.045
Reel
£0.029
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 26R 25% Tol. High Current 19,540In Stock
Cut Tape
£0.127
£0.058
£0.047
£0.041
Reel
£0.026
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 31R 25% Tol. High Current 20,000In Stock
Cut Tape
£0.127
£0.058
£0.047
£0.041
Reel
£0.026
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current 17,075In Stock
Cut Tape
£0.142
£0.065
£0.052
£0.045
Reel
£0.029
Min.: 1
Mult.: 1
: 10,000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 131,863In Stock
Cut Tape
£0.075
£0.032
£0.025
£0.023
Reel
£0.011
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 272,644In Stock
Cut Tape
£0.098
£0.07
£0.055
£0.049
Reel
£0.024
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 82,366In Stock
220,000On Order
Cut Tape
£0.083
£0.045
£0.035
£0.031
Reel
£0.017
Min.: 1
Mult.: 1
: 10,000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 700MA Alternate Sizing Guide Below 84,365In Stock
Cut Tape
£0.263
£0.185
£0.143
£0.127
Reel
£0.068
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 63,273In Stock
Cut Tape
£0.188
£0.133
£0.104
£0.093
Reel
£0.047
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 600 OHM, 700MA 15,704In Stock
Cut Tape
£0.263
£0.187
£0.145
£0.129
Reel
£0.068
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 420 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel