PCMF2USB3BA/CZ

Nexperia
771-PCMF2USB3BA/CZ
PCMF2USB3BA/CZ

Mfr.:

Description:
EMI Filter Circuits WLCSP-10 4V COMMN-MD E EMI FLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,500
Expected 23/10/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.35 £1.35
£0.849 £8.49
£0.636 £31.80
£0.565 £56.50
£0.381 £381.00
£0.351 £877.50
Full Reel (Order in multiples of 4500)
£0.351 £1,579.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: EMI Filter Circuits
RoHS:  
Common Mode EMI Filters
Common Mode Filter With ESD Protection
10 GHz
0.3 pF
2.2 Ohms
9 V
7.5 A
SMD/SMT
WLCSP-10
2 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 0.61 mm
Length: 1.57 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4500
Subcategory: Filters
Width: 1.17 mm
Part # Aliases: 934660284087
Unit Weight: 5.220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PCMFx EMI Filters with ESD Protection

Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).