35TQT56M

Panasonic
667-35TQT56M
35TQT56M

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 56uF 20% 1200mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,143

Stock:
8,143 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.99 £2.99
£2.15 £21.50
£1.86 £93.00
£1.64 £164.00
£1.47 £735.00
£1.33 £1,330.00
£1.29 £2,580.00
Full Reel (Order in multiples of 4000)
£1.22 £4,880.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TQT
56 uF
35 VDC
20 %
100 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm (0.055 in)
- 55 C
+ 105 C
SMD/SMT
Brand: Panasonic
Dissipation Factor DF: 0.1
Leakage Current: 196 uA
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Conductive Polymer Tantalum Solid Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.2 A
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: POSCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TQT POSCAP Conductive Polymer Tantalum Solid Caps

Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors are high-voltage, large capacitance capacitors ideal for solid-state drive (SSD) backup and high-load current applications. The POSCAP capacitor family features a sintered tantalum anode system with highly conductive polymer for high reliability and heat resistance. The TQT series has a high energy density and can withstand 2000 hours at +105°C within a 7.3mm x 4.3mm x 1.4mm small package. The Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors offer a long life span and are suitable for notebook PCs with USB Type-C capability.