B Series Supercapacitors / Ultracapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL 3,796In Stock
Min.: 1
Mult.: 1

220000 uF 2.5 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 11 mm 1000 Hour 2 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL 1,212In Stock
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL 99In Stock
200Expected 13/04/2026
Min.: 1
Mult.: 1

2.2 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL 97In Stock
100Expected 22/06/2026
Min.: 1
Mult.: 1

1.5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 14 mm 1000 Hour 300 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 500 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL Non-Stocked
Min.: 1
Mult.: 1
No
3.3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 150 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk