Bulk Safety Capacitors

Results: 9,865
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 1,758In Stock
£1.95
£1.34
£1.10
£1.03
Min.: 1
Mult.: 1
10 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 8,714In Stock
£0.995
£0.507
£0.465
£0.394
Min.: 1
Mult.: 1
100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 19,831In Stock
£0.943
£0.485
£0.443
£0.375
Min.: 1
Mult.: 1
3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm
1,300In Stock
£3.51
£2.78
£2.51
£2.18
Min.: 1
Mult.: 1
3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm
1,875In Stock
£1.55
£1.05
£0.849
£0.691
Min.: 1
Mult.: 1
1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm
4,116In Stock
£1.20
£0.499
£0.443
£0.409
Min.: 1
Mult.: 1
2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm
3,852In Stock
£1.41
£0.952
£0.766
£0.705
Min.: 1
Mult.: 1
10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2
1,263In Stock
£2.30
£1.61
£1.33
£1.14
Min.: 1
Mult.: 1
470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 630Vol 15uF 20% 125C LS=37.5mm 717In Stock
£6.50
£4.85
£4.41
£3.83
Min.: 1
Mult.: 1
15 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 45 mm R46 X2 310 HT Bulk
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,435In Stock
£2.70
£1.90
£1.58
£1.38
Min.: 1
Mult.: 1
330 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,792In Stock
£1.48
£0.986
£0.871
£0.834
Min.: 1
Mult.: 1
330 nF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1,331In Stock
£2.84
£2.01
£1.68
£1.42
Min.: 1
Mult.: 1
100 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.47uF 10% 275VAC 3,698In Stock
£0.48
£0.414
£0.368
£0.322
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Vishay / BC Components Safety Capacitors 3.9nF 20% X1 760VAC Y1 500VAC Automotive 6,574In Stock
£0.934
£0.475
£0.436
£0.411
Min.: 1
Mult.: 1
3.9 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Bulk
Vishay / Cera-Mite Safety Capacitors .375LS .02UF 400VAC -20%/+80% 1,218In Stock
£5.33
£3.94
£3.38
£3.02
Min.: 1
Mult.: 1
20 nF X2 400 VAC Radial 9.5 mm (0.374 in) 3.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Bulk
Vishay Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac 1,708In Stock
£2.83
£2.00
£1.66
£1.32
Min.: 1
Mult.: 1
220 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Roederstein Safety Capacitors .047uF 310Vac 20% X2 1,425In Stock
£2.12
£1.36
£1.19
£1.10
Min.: 1
Mult.: 1
47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 6 mm F1772 Bulk
KEMET Safety Capacitors 1.80UF 760V
681In Stock
£10.97
£8.54
£7.38
£6.99
Min.: 1
Mult.: 1
1.8 uF X1 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm F873 Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm
5,794In Stock
£2.41
£1.69
£1.40
£1.27
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm
4,410In Stock
£1.15
£0.606
£0.549
£0.466
Min.: 1
Mult.: 1
4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors .1UF 1000V 10% 4,538In Stock
£0.803
£0.402
£0.368
£0.308
Min.: 1
Mult.: 1
100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 0.1 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 4,542In Stock
£2.37
£1.74
£1.55
£1.48
Min.: 1
Mult.: 1
470 nF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
KEMET Safety Capacitors 440VAC 0.00022uF Y5P 20% LS=7.5mm 13,694In Stock
£0.33
£0.148
£0.12
£0.107
Min.: 1
Mult.: 1
200 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=10mm 11,663In Stock
£1.91
£1.32
£1.18
£0.943
Min.: 1
Mult.: 1
2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors 1000pF 20%X1:440VAC Y2:300VAC Automotive 20,568In Stock
£0.368
£0.168
£0.15
£0.12
Min.: 1
Mult.: 1
1 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk