670 mA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 274In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 29In Stock
4,000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8x7mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7 mm (0.276 in) Bulk