OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 849In Stock
800Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 165In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

82 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 13,260In Stock
15,200Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

15 uF 100 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.35 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 20,852In Stock
39,200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

1 mF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5,328In Stock
Min.: 1
Mult.: 1
Max.: 200

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6,280In Stock
Min.: 1
Mult.: 1
Max.: 200

1 mF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 1,871In Stock
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.53 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 787In Stock
1,000Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,854In Stock
Min.: 1
Mult.: 1
: 1,000

820 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1,490In Stock
Min.: 1
Mult.: 1
: 1,000

820 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3900mA 10mOhm 1,218In Stock
Min.: 1
Mult.: 1
: 1,000

390 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 283In Stock
800Expected 17/09/2026
Min.: 1
Mult.: 1
: 400

82 uF 72 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 980 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON 2,712In Stock
3,200Expected 09/09/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

22 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 9,410In Stock
Min.: 1
Mult.: 1
: 1,000

6.8 uF 100 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3,533In Stock
2,000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

10 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 1,577In Stock
1,500Expected 09/09/2027
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.3 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 4,185In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2,707In Stock
8,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 15,497In Stock
14,000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 3,615In Stock
7,500Expected 21/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 16 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 852In Stock
8,000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

470 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13,706In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm 18,981In Stock
21,700Expected 29/10/2026
Min.: 1
Mult.: 1
: 700

330 uF 16 VDC SMD/SMT 10.4 mm (0.409 in) Aluminum Polymer Capacitors 5000 Hour 20 % 6.5 mOhms 7.5 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2,003In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can SVPG Reel, Cut Tape, MouseReel