6 mm Tantalum Capacitors - Polymer

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
32,108On Order
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
35,950On Order
Min.: 1
Mult.: 1
: 1,000

1000 uF 10 VDC SMD/SMT 20 % 2917 70 mOhms 1 mA 1.9 mm - 55 C + 85 C 7343 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
10,897On Order
Min.: 1
Mult.: 1
: 1,000

470 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 752 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm
10,254On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 800

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors
8,981Expected 16/03/2027
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC SMD/SMT 20 % 2824 55 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF ESR=70mOhms 528uA 2924 20%
3,200On Order
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20%
4,899On Order
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR
908Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

330 uF 16 VDC SMD/SMT 20 % 2924 40 mOhms 528 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm
2,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1,000

1500 uF 6.3 VDC SMD/SMT 20 % 2824 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms
2,000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1,000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms
1,760Expected 29/04/2027
Min.: 1
Mult.: 1
: 1,000

330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2924 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 800

470 uF 16 VDC SMD/SMT 20 % 2924 100 mOhms 752 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 25V 20% Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 220 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

1000 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 330 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel
KEMET Tantalum Capacitors - Polymer 3V 2000uF 2924 20% ESR=10mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

2000 uF 3 VDC SMD/SMT 20 % 2924 10 mOhms 600 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 680uF 2917 20% ESR=15mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100

680 uF 10 VDC SMD/SMT 20 % 2824 15 mOhms 680 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 288 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 40V 82uF 20% 7360 ESR=55mOhms Non-Stocked
Min.: 250
Mult.: 250
: 250
No
82 uF 40 VDC SMD/SMT 20 % 2924 328 uA 4 mm - 55 C 7360 T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000
No
1500 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 10% ESR=55mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
No
1000 uF 6.3 VDC SMD/SMT 10 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 47.0UF 50.0V Non-Stocked
Min.: 1
Mult.: 1
: 100
No
47 uF 50 VDC SMD/SMT 20 % 2924 235 uA 4 mm - 55 C + 105 C 7360 T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
47 uF 50 VDC SMD/SMT 20 % 2824 60 mOhms 235 uA 4 mm - 55 C + 105 C 7360 T543 HRA Reel