POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 1,992In Stock
2,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP AEC-Q200 1,413In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5,683In Stock
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 3,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,570In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 8,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 3,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8,761In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3,056In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8,754In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 11,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7,180In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2,240In Stock
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm 3,932In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5,468In Stock
Min.: 1
Mult.: 1
Reel: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3,316In Stock
Min.: 1
Mult.: 1
Reel: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2,434In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 2,433In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2,782In Stock
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel