Cut Tape Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6,904
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15,744In Stock
Cut Tape
£2.21
£1.89
£1.63
£1.47
Reel
£1.23
£1.10
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 6,316In Stock
1,200Expected 15/04/2027
Cut Tape
£6.91
£5.20
£4.52
£4.00
Reel
£4.00
Min.: 1
Mult.: 1
: 400
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,075In Stock
Cut Tape
£12.18
£9.52
£8.47
Reel
£8.17
Min.: 1
Mult.: 1
: 100
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,988In Stock
Cut Tape
£2.20
£1.53
£1.26
£1.17
£0.995
Reel
£0.934
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 300 mOhms 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
5,879In Stock
Cut Tape
£6.58
£4.94
£4.29
£4.09
Reel
£3.73
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 25,148In Stock
Cut Tape
£2.44
£1.74
£1.39
£1.11
Reel
£1.11
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 23,102In Stock
Cut Tape
£2.07
£1.48
£1.24
£0.943
Reel
£0.899
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,148In Stock
Cut Tape
£2.70
£1.90
£1.58
£1.48
Reel
£1.26
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23,952In Stock
Cut Tape
£1.85
£1.43
£1.18
£1.10
Reel
£0.96
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,380In Stock
Cut Tape
£2.40
£1.80
£1.51
£1.33
Reel
£1.17
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10,476In Stock
Cut Tape
£2.80
£1.96
£1.60
£1.48
Reel
£1.10
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3,403In Stock
1,200Expected 26/02/2027
Cut Tape
£6.98
£5.26
£4.57
£4.10
Reel
£4.10
Min.: 1
Mult.: 1
: 1,200
No
SMD/SMT 47 uF 10 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 2,356In Stock
Cut Tape
£15.89
£12.16
£10.87
Reel
£9.84
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 45 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 4,155In Stock
3,000Expected 18/12/2026
Cut Tape
£7.68
£5.55
£5.40
Reel
£4.58
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 10 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,658In Stock
Cut Tape
£18.51
£14.16
£13.92
Reel
£11.83
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19,719In Stock
Cut Tape
£2.99
£2.12
£1.78
£1.68
£1.43
Reel
£1.42
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,134In Stock
Cut Tape
£1.54
£1.09
£0.934
£0.818
Reel
£0.704
£0.643
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3,862In Stock
Cut Tape
£1.85
£1.32
£1.13
£0.995
Reel
£0.871
Min.: 1
Mult.: 1
: 400
SMD/SMT 430 uF 20 % 35 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,571In Stock
Cut Tape
£7.10
£5.35
£4.66
£4.44
£4.21
Reel
£3.74
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4,000In Stock
Cut Tape
£1.05
£0.554
£0.50
£0.432
£0.409
Reel
£0.38
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1,923In Stock
Cut Tape
£6.63
£4.98
£4.32
£4.11
Reel
£4.10
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Cut Tape
£2.03
£1.44
£1.25
£1.10
£0.969
Reel
£0.811
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Cut Tape
£1.94
£1.37
£1.18
£1.07
Reel
£1.05
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1,812In Stock
Cut Tape
£1.07
£0.724
£0.56
Reel
£0.477
£0.399
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 7343 ESR=25mOhms Harsh Env 350In Stock
500Expected 01/02/2027
Cut Tape
£3.56
£2.56
£2.23
£1.96
Reel
£1.75
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel