KEMET A767 Series Aluminium Organic Polymer Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms 94In Stock
4,800On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 100 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.25 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms 757In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.45 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 1.6pF SMD 2KHr ESR=85mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

Aluminum Polymer Capacitors A767 Reel
KEMET A767EB475M1JLAE080
KEMET Aluminium Organic Polymer Capacitors 63Vol 4.7uF SMD 2KHr ESR=80mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors A767 Reel, Cut Tape, MouseReel