Aluminium Organic Polymer Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h Anti-V type AEC-Q200 1,151In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 3.4 A, 4.6 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1,817In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.2 A, 4.3 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1,632In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 3.4 A, 4.6 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 1,082In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.2 A, 4.3 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 112In Stock
3,000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h Anti-V type AEC-Q200
1,850Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A, 4 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZV Reel, Cut Tape