820 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% 733In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% 1,046In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 16V 20% 376In Stock
Min.: 1
Mult.: 1
: 500

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 820uf 20% Polymer Leaded 297In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 820uF 20% 356In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Tol. 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 54In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2,877In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 42In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 938In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 4volts 820uF 702In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 8 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 820uF 0.2 1,593In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol. 683In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 556In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 395In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) 8.3 mm (0.327 in) 8.3 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5V 1,392In Stock
Min.: 1
Mult.: 1

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 22In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 10 mm (0.394 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 987In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Chemi-Con APXJ2R5ARA821MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 1,225In Stock
Min.: 1
Mult.: 1

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.7 mm (0.303 in)
Nichicon Aluminium Organic Polymer Capacitors 10volts 820uF Radial Leaded Low 39In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration
3,000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can
449Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 0.015 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can
685Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10.5 mm Reel, Cut Tape, MouseReel