56 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 87In Stock
1,000Expected 22/07/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 56uF ESR 45mohm 1,106In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1,500Expected 01/07/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1,219In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 4000h AEC-Q200 858In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 1,967In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 589In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 1,887In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 1,231In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 29In Stock
10,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 920In Stock
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 125degC VibeProof AEC-Q200 1,010In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 1,980In Stock
4,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 10In Stock
2,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 469In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 3In Stock
1,000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 549In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2,489In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 139In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 252In Stock
1,000Expected 10/06/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 3In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 771In Stock
Min.: 1
Mult.: 1
: 800

Radial 56 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 56uF 20% ESR=25mOhms 776In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms 515In Stock
4,000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk