470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,001
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 9mOhm 6300mA 490In Stock
3,500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 107In Stock
7,000On Order
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6,990In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 21 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 726In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 470uF 20% SMT V-Chip -55/+105C 349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 470uF 20% SMT V-Chip -55/+105C 646In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 470uF 20% SMT V-Chip -55/+125C 625In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 470uF 20% SMT V-Chip -55/+125C 325In Stock
400Expected 13/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 2,058In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=6mOhms Perf Plus 3K Hours 310In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=3mOhms 640In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours 450In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 780In Stock
14,800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 2,161In Stock
8,000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 1,636In Stock
3,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm 1,355In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt 7,272In Stock
10,100Expected 19/08/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 9,852In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer 3,234In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt 200In Stock
24,500On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 4,251In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 470uF 20%Tol 2.5V 3,123In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR 13,988In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR 1,161In Stock
1,200Expected 06/07/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel