Rubycon Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

470 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 900
Mult.: 900
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 500
: 500

330 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can PJV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can PJV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 5,000
Mult.: 1,000

56 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.08 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 500

390 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 10 mm Can PKV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 680uF 20% 10x16.5mm Non-Stocked
Min.: 1,000
Mult.: 1,000
680 uF 35 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF AEC-Q200