LCWC0805J39NGTAR

KYOCERA AVX
581-LCWC0805J39NGTAR
LCWC0805J39NGTAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 39nH 0805 5%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,974

Stock:
2,974 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.398 £0.40
£0.263 £2.63
£0.158 £15.80
£0.127 £63.50
£0.121 £121.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
LCWC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8504508000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.