Reel AEC-Q200 Feed Through Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 25,093In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 321,595In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2,498In Stock
Min.: 1
Mult.: 1
: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 57,304In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1,882In Stock
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

360 pF 100 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 67,548In Stock
36,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 4,000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 20% 8,872In Stock
9,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3,000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 4,857In Stock
12,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3,000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .1 UF 50V 26,184In Stock
96,000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3,000

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 56,907In Stock
Min.: 1
Mult.: 1
: 4,000

470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 16,845In Stock
48,000On Order
Min.: 1
Mult.: 1
: 4,000

22 nF 50 VDC SMD/SMT 20 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 2 A 1.1 mm - 55 C + 125 C NFM3DPC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 11,571In Stock
40,000On Order
Min.: 1
Mult.: 1
: 4,000

22 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 100V 5,146In Stock
5,000Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 233,498In Stock
470,000On Order
Min.: 1
Mult.: 1
: 10,000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 9,923In Stock
36,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 7,032In Stock
6,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 6A 25V 2200PF 3-TERMINAL 15In Stock
4,000Expected 06/05/2027
Min.: 1
Mult.: 1
: 2,000

2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Min.: 1
Mult.: 1
: 2,500

180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 20% 1A 40MOHM 25,510In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 10V 30,496In Stock
30,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 10,000

100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 98,040In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1UF 6.3VDC 20% 15,809In Stock
30,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1UF 6.3VDC 20% 34,583In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .22 UF 10V 15,462In Stock
10,000Expected 13/04/2027
Min.: 1
Mult.: 1
: 10,000

3 Terminal 0402 (1005 metric) NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel