SF1806Y224ZBNET

Spectrum Control
657-SF1806Y224ZBNET
SF1806Y224ZBNET

Mfr.:

Description:
Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
220 nF
50 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
1806 (4516 metric)
4.5 mm
1.6 mm
1 mm
Three Terminal Filter Capacitors
2 A
0.055 mm
- 25 C
+ 85 C
Y5V
40 mOhms
SF1806
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Surface Mount EMI Filters Three Terminal Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8548000000
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8548909099
MXHTS:
8548001000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,942

Stock:
3,942
Can Dispatch Immediately
On Order:
8,000
Expected 07/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.80 £3.80
£2.73 £27.30
£2.72 £136.00
Full Reel (Order in multiples of 2000)
£2.72 £5,440.00
10,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.