056.06001.00

Astrodyne TDI
446-056.06001.00
056.06001.00

Mfr.:

Description:
Feed Through Capacitors Feed Through Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Feed Through Capacitors
RoHS:  
Screw
90 mm
60 A
- 40 C
+ 60 C
056
Brand: Astrodyne TDI
Compliance: EN132400; EN133200
Product Type: Feed Through Capacitors
Factory Pack Quantity: 40
Subcategory: Filters
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

056 Feed-Through Filters & Capacitors

Astrodyne TDI 056 Feed-Through Filters and Capacitors offer high-performance Electromagnetic Interference (EMI) suppression across a broad frequency range. These filters and capacitors are designed with a compact feed-through form factor, multiple current ratings, and robust mounting options. The 056 feed-through filters and capacitors support operation up to 2000VDC or 500VAC with low insertion loss and excellent attenuation characteristics. These filters and capacitors are fully agency-approved and available in a variety of terminations. The 056 filters and capacitors are ideal for demanding environments where superior noise reduction is critical to system performance and compliance. Typical applications include shielded facilities, base stations, MRI systems, MRI gradient amplifiers, and telecommunications systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.78 £991.20
£19.99 £2,398.80