COM-30224

SparkFun
474-COM-30224
COM-30224

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT This is a general-purpose 0.1 F (100nF) multilayer ceramic capacitor (MLCC) in a standard 0603 package. It is rated for 25V and features a Y5V dielectric offering high capacitance density for bypass and decoupling applications where temperature sta

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
25 VDC
Y5V
- 20 %, + 80 %
0603
1608
SMD/SMT
Standard
1.6 mm
0.8 mm
Multilayer Ceramic Capacitors
Brand: SparkFun
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.079 £0.08

Similar Products